| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0114-28-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | C04219-000 |
| SKU: | RYC55PC0114-28-9 |
55PC0114-28-9
| Heilind Number: | RYC55PC0114-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0114-28-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 28 AWG wire, boasting a durable construction that ensures reliable performance. Featuring a silver-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire is designed to withstand extreme temperatures ranging from -65 to 200°C. With a white jacket color and a rated voltage of 600V, it is perfect for a wide range of applications in hookup and equipment setups. Trust in the superior quality of this wire for all your wiring needs.

