| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC011A-26-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated Ultra High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 976437-000 |
| SKU: | RYC55PC011A-26-9 |
55PC011A-26-9
| Heilind Number: | RYC55PC011A-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC011A-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 26 AWG hookup wire, boasting a durable silver-coated ultra high strength copper alloy conductor for optimal conductivity. Featuring a sleek white jacket and crafted with radiation-crosslinked, modified ETFE insulation, this wire ensures reliable performance in even the most demanding environments. With a rated voltage of 600 V and an impressive operating temperature range of -65 to 200 °C, it's perfect for a wide range of applications. Trust in its quality for your next wiring project.

