| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-16-0/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .133 in, 3.38 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 16 AWG |
| Wire Color: | Black, White |
| Jacket Color: | Black |
| Part Aliases: | 436539-000 |
| SKU: | RYC55PC0121-16-0/9 |
55PC0121-16-0/9
| Heilind Number: | RYC55PC0121-16-0/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-16-0/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with our high-quality Multiconductor Industrial Cable, designed for reliable power transmission in demanding environments. This 16 AWG cable features two conductors made of tin-coated copper, ensuring efficient conductivity. The black and white wire colors make it easy to distinguish between connections, while the durable Modified Radiation Cross-linked ETFE Polymer jacket in sleek black provides excellent protection. With an operating temperature range of -65 to 150°C (-85 to 302°F) and a voltage rating of 600V AC, this cable is suitable for a wide range of industrial applications. Its 19 strands and 0.133-inch (3.38mm) outside diameter guarantee flexibility and ease of installation. Trust in its performance for your power and industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

