| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-16-6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .133 in, 3.38 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 16 AWG |
| Wire Color: | Blue, White |
| Jacket Color: | Blue |
| Part Aliases: | 035213-000 |
| SKU: | RYC55PC0121-16-6/9 |
55PC0121-16-6/9
| Heilind Number: | RYC55PC0121-16-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-16-6/9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Power up your industrial applications with this high-performance 600 V AC cable. Constructed with 16 AWG tin-coated copper conductors and a durable modified radiation cross-linked ETFE polymer jacket in a sleek blue hue, it ensures reliable power transmission in diverse environments. The 19 strands and 2 conductors provide flexibility and conductivity, while the white and blue wire colors allow for easy identification. With an operating temperature range of -65 to 150 °C (-85 to 302 °F) and an outside diameter of .133 inches (3.38 mm), this cable is suitable for a wide range of industrial settings. Trust in its quality and efficiency for all your electrical power needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

