| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-16-9/90 |
| Voltage: | 600 V AC |
| Outside Diameter: | .133 in, 3.38 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 16 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 641255-000 |
| SKU: | RYC55PC0121-16-9/90 |
55PC0121-16-9/90
| Heilind Number: | RYC55PC0121-16-9/90 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-16-9/90 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance power transmission with our 16 AWG white wire. Designed for industrial use, this cable features two tin-coated copper conductors, each composed of 19 strands for optimal flexibility and conductivity. The modified radiation cross-linked ETFE polymer jacket ensures durability in even the most demanding environments, with a wide operating temperature range of -65 to 150 °C (-85 to 302 °F). With a voltage rating of 600 V AC, you can trust this cable for reliable power distribution. Its slender .133-inch (3.38 mm) diameter makes it easy to install in tight spaces. Upgrade your electrical systems with this versatile and robust wire, perfect for a variety of applications.

