| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-20-6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .099 in, 2.51 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 20 AWG |
| Wire Color: | Blue, White |
| Jacket Color: | Blue |
| Part Aliases: | 559581-000 |
| SKU: | RYC55PC0121-20-6/9 |
55PC0121-20-6/9
| Heilind Number: | RYC55PC0121-20-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-20-6/9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setups with this high-performance multiconductor cable. Featuring two 20 AWG stranded conductors, each coated with durable tin, it ensures reliable power transmission at up to 600 V AC. The blue jacket, made of modified Radiation Cross-linked ETFE Polymer, offers exceptional protection, even in harsh environments. With an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is built to withstand extreme conditions. Its white and blue wire colors make for easy identification, while the 0.099-inch diameter and 19 strands guarantee flexibility and ease of installation. Ideal for a wide range of applications, this cable is a versatile and essential component for any industrial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

