| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-22-0/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .083 in, 2.1 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Wire Color: | Black, White |
| Jacket Color: | Black |
| Part Aliases: | 356067-000 |
| SKU: | RYC55PC0121-22-0/9 |
55PC0121-22-0/9
| Heilind Number: | RYC55PC0121-22-0/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-22-0/9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical power connections with this high-performance 22 AWG wire. Featuring two conductors with a total of 19 tin-coated copper strands, it ensures efficient current flow at up to 600 V AC. The durable black and white insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection, even in extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F). With an outside diameter of 2.1 mm (.083 in), this cable is perfect for industrial applications where reliability is paramount. Upgrade your wiring setup with this dependable and versatile solution.

