55PC0121-22-2/6

Heilind Number:RYC55PC0121-22-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0121-22-2/6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0121-22-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0121-22-2/6
Voltage:600 V AC
Outside Diameter:.083 in, 2.1 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:C31298-000
SKU:RYC55PC0121-22-2/6

Detailed Description

Energize your electrical projects with our high-performance 600 V AC Multiconductor Industrial Cable. Designed for durability and efficiency, this cable features two 22 AWG conductors in vibrant red and blue for easy identification. The tin-coated copper conductors, with 19 strands, ensure optimal conductivity, while the modified radiation cross-linked ETFE polymer jacket in striking blue offers superior protection. With an outside diameter of 2.1mm and operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of applications. Whether you're powering industrial machinery or implementing complex wiring systems, trust in the quality and reliability of our Multiconductor Industrial Cable.