| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-22-2/6CS2502 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Part Aliases: | 459607-000 |
| SKU: | RYC55PC0121-22-2/6CS2502 |
55PC0121-22-2/6CS2502
| Heilind Number: | RYC55PC0121-22-2/6CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-22-2/6CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance multiconductor cable. Designed for durability and reliability, it features 22 AWG tin-coated copper conductors and a rugged Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600V AC, it ensures safe and efficient power transmission in demanding environments. Operating smoothly in temperatures ranging from -65°C to 150°C (-85°F to 302°F), this cable is suitable for a wide range of applications. Upgrade your wiring setup with this premium-quality solution, ideal for industrial, power, and electrical systems.

