| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-22-2/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .083 in, 2.1 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Wire Color: | Red, White |
| Jacket Color: | Red |
| Part Aliases: | CU7833-000 |
| SKU: | RYC55PC0121-22-2/9 |
55PC0121-22-2/9
| Heilind Number: | RYC55PC0121-22-2/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-22-2/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical systems with the CU7833-000, a high-performance cable designed for industrial applications. With a voltage rating of 600 V AC, this cable ensures reliable power distribution. Its 22 AWG wire size, featuring 19 strands of tin-coated copper, guarantees efficient conductivity. The red and white color coding simplifies installation, while the durable modified radiation cross-linked ETFE polymer jacket in vibrant red provides superior protection. Operating smoothly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is a versatile and dependable solution for a wide range of projects. Elevate your electrical setup with the CU7833-000 cable.

