| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0121-22-9/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .083 in, 2.1 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 466019-000 |
| SKU: | RYC55PC0121-22-9/96 |
55PC0121-22-9/96
| Heilind Number: | RYC55PC0121-22-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0121-22-9/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-quality Multiconductor Cable. Designed for efficiency and durability, this 22 AWG wire features two white conductors with a total of 19 strands each, made of tin-coated copper for optimal conductivity. The modified radiation cross-linked ETFE polymer jacket in white ensures protection in harsh environments, while the cable is rated for up to 600V AC. With an operating temperature range from -65 to 150°C (-85 to 302°F), it's suitable for a wide range of applications. Trust in this cable for reliable power and signal transmission in industrial settings.

