55PC0121-24-6/9

Heilind Number:RYC55PC0121-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0121-24-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0121-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0121-24-6/9
Voltage:600 V AC
Outside Diameter:.071 in, 1.8 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:250837-000
SKU:RYC55PC0121-24-6/9

Detailed Description

Enhance electrical connections with this high-quality cable, meticulously designed for industrial applications. Compliant with RoHS regulations, it guarantees eco-friendly performance. Featuring two 24 AWG conductors, each composed of 19 tin-coated copper strands, it ensures reliable power transmission at up to 600V AC. The Modified Radiation Cross-linked ETFE Polymer jacket in striking blue not only offers excellent protection but also withstands a wide temperature range from -65 to 150°C (-85 to 302°F). With a slender outside diameter of 1.8mm (.071 inches), it's both flexible and space-efficient. Perfect for demanding environments, this cable is a durable and efficient solution for your electrical needs.