55PC0121-26-6/9

Heilind Number:RYC55PC0121-26-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0121-26-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0121-26-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0121-26-6/9
Voltage:600 V AC
Outside Diameter:.061 in, 1.55 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:26 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:E84379-000
SKU:RYC55PC0121-26-6/9

Detailed Description

Enhance your industrial and power cable setups with this high-quality multiconductor wire. Designed for optimal performance, this cable features two durable 26 AWG tin-coated copper conductors, each comprised of 19 strands for maximum flexibility. The white and blue wire colors easily distinguish between circuits, while the blue jacket, made of modified radiation cross-linked ETFE polymer, offers excellent protection. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of applications. Its slender .061-inch (1.55 mm) outside diameter ensures easy installation in tight spaces. Upgrade your wiring systems with this reliable and efficient solution.