55PC0121-28-6/9

Heilind Number:RYC55PC0121-28-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0121-28-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0121-28-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0121-28-6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:28 AWG
Wire Color:Blue
Jacket Color:Blue
Part Aliases:EJ3554-000
SKU:RYC55PC0121-28-6/9

Detailed Description

Unleash the power of connectivity with our high-performance electrical cable, engineered for industrial-grade applications. With a voltage rating of 600 V AC and a durable construction, it ensures reliable power transmission in demanding environments. Featuring 28 AWG tin-coated copper conductors in a vibrant blue jacket, it not only boasts exceptional conductivity but also stands out for easy identification. The jacket, made of modified radiation cross-linked ETFE polymer, offers superior protection against harsh conditions, with an operating temperature range spanning from -65 to 150 °C (-85 to 302 °F). Whether for industrial machinery, power distribution systems, or other critical operations, this cable delivers unwavering performance, making it a trusted choice for professionals in the field. Elevate your electrical connections with this essential component, where quality meets durability for seamless operation.