55PC0122-20-6/9

Heilind Number:RYC55PC0122-20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0122-20-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0122-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0122-20-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Part Aliases:EL7310-000
SKU:RYC55PC0122-20-6/9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for optimal power transmission in a range of applications. With a voltage rating of 600 V AC and a durable jacket made from Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable performance even in harsh environments. The 20 AWG Silver-Coated Copper conductors guarantee efficient power transfer, while the wide operating temperature range of -65 to 200 °C makes it suitable for use in diverse conditions. Trust in the quality and versatility of this essential Electrical Power & Industrial Cable for seamless connectivity in your systems.