55PC0122-22-6/9

Heilind Number:RYC55PC0122-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0122-22-6/9
ECAD Model:
3D Model

Description:

55PC0122-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0122-22-6/9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Part Aliases:CP8150-000
SKU:RYC55PC0122-22-6/9

Detailed Description

Enhance the efficiency and reliability of your electrical connections with this high-performance 22 AWG wire. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers exceptional resistance to heat, chemicals, and abrasion. The silver-coated copper conductor ensures optimal conductivity, while its RoHS compliance guarantees environmental safety. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C (-85 to 392 °F), this wire is perfect for industrial applications where reliability is paramount. Trust in its quality for seamless power transmission in even the most demanding environments.