| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0122-22-9/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .08 in |
| Number of Pairs: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 151139-000 |
| SKU: | RYC55PC0122-22-9/96 |
55PC0122-22-9/96
| Heilind Number: | RYC55PC0122-22-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0122-22-9/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial electrical systems with this high-performance 22 AWG wire. Designed for durability and reliability, it features a single pair of silver-coated copper conductors, each composed of 19 strands for optimal conductivity. The modified radiation cross-linked ETFE polymer jacket in crisp white ensures longevity, even in harsh environments. With a voltage rating of 600V AC and an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is suitable for a wide range of applications. Trust in its quality and efficiency for your power and industrial needs.

