55PC0124-24-6/9

Heilind Number:RYC55PC0124-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0124-24-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0124-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0124-24-6/9
Voltage:600 V AC
Outside Diameter:.068 in
Number of Pairs:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:347530-000
SKU:RYC55PC0124-24-6/9

Detailed Description

Enhance your industrial wiring setup with this high-quality 24 AWG wire, a reliable component designed for efficient power transmission. Featuring a single pair configuration with white and blue wire colors, it ensures easy identification and organization. The durable blue jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection in harsh environments, while the silver-coated high-strength copper alloy conductor guarantees optimal conductivity. With 19 strands and a 600 V AC voltage rating, this cable is suitable for a wide range of applications. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility, making it an essential choice for industrial and electrical projects. Upgrade your wiring systems with this premium multiconductor cable, meeting the highest standards of performance and durability.