| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0131-12-9/93/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .1 mm, .217 in |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 12 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 976537-000 |
| SKU: | RYC55PC0131-12-9/93/96 |
55PC0131-12-9/93/96
| Heilind Number: | RYC55PC0131-12-9/93/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0131-12-9/93/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior power transmission with our 12 AWG white wire, designed for high-performance industrial applications. Constructed with 37 strands of tin-coated copper conductor, this cable ensures reliable connectivity. The modified radiation cross-linked ETFE polymer jacket in white guarantees durability and protection, making it suitable for use in various environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C (-85 to 302 °F), this wire meets stringent industry standards for safety and efficiency. Trust in the quality and performance of our multiconductor industrial cable for all your power and industrial needs.

