55PC0131-18-3/6/9

Heilind Number:RYC55PC0131-18-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-18-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0131-18-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-18-3/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Part Aliases:626574-000
SKU:RYC55PC0131-18-3/6/9

Detailed Description

Elevate your industrial power connections with this high-performance 18 AWG multiconductor cable. Engineered for durability and reliability, it features a robust jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring exceptional protection against harsh environments. The tin-coated copper conductors guarantee efficient signal transmission, while the 600V AC voltage rating makes it suitable for a wide range of industrial applications. With an operating temperature range of -65 to 150 °C, this cable is designed to withstand extreme conditions, making it an essential component for your electrical setup. Trust in its quality for seamless power distribution in your operations.