55PC0131-20-2/6/9

Heilind Number:RYC55PC0131-20-2/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-20-2/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0131-20-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-20-2/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:238713-000
SKU:RYC55PC0131-20-2/6/9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, meticulously engineered for optimal power connectivity. With a robust construction featuring 20 AWG tin-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, it ensures reliable operation even in harsh environments. Rated for 600V AC, this cable is designed to meet the demands of industrial applications with efficiency. Its wide operating temperature range of -65 to 150°C further adds to its versatility, making it suitable for use in a variety of settings. Trust in the quality and durability of this cable to streamline your electrical power connections seamlessly.