55PC0131-20-3/6/9

Heilind Number:RYC55PC0131-20-3/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-20-3/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0131-20-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-20-3/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:20 AWG
Part Aliases:CJ7758-000
SKU:RYC55PC0131-20-3/6/9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, perfect for a wide range of applications. With a durable construction featuring tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, it ensures reliable power transmission even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is built to withstand extreme conditions. Its 20 AWG wire size and 600V AC voltage rating make it suitable for various power and industrial systems, guaranteeing efficient and safe operations. Upgrade your wiring setup with this top-quality cable, designed for optimal performance and longevity.