55PC0131-22-0/2/6

Heilind Number:RYC55PC0131-22-0/2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-22-0/2/6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0131-22-0/2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-22-0/2/6
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Part Aliases:CX3330-000
SKU:RYC55PC0131-22-0/2/6

Detailed Description

Enhance your electrical power system with this high-performance multi-conductor cable, designed to meet the demands of industrial applications. With a voltage rating of 600 V AC, it ensures reliable power transmission. The 22 AWG wire size and tin-coated copper conductor material guarantee efficient conductivity, while the modified radiation cross-linked ETFE polymer jacket offers exceptional durability even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is a dependable solution for a wide range of industrial settings. Upgrade your wiring setup with this premium-quality product that prioritizes both performance and longevity.