55PC0131-22-2/6/9

Heilind Number:RYC55PC0131-22-2/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-22-2/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0131-22-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-22-2/6/9
Voltage:600 V AC
Outside Diameter:.04 mm, .089 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:Blue, Red, White
Jacket Color:Blue
Part Aliases:635039-000
SKU:RYC55PC0131-22-2/6/9

Detailed Description

Enhance your electrical connections with our high-performance Multiconductor Industrial Cable. Designed for durability and efficiency, this cable features 22 AWG tin-coated copper conductors, encased in a blue Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C (-85 to 302 °F), it ensures reliable performance in challenging industrial environments. The cable's 19 strands and precise construction guarantee optimal conductivity, while its red, white, and blue wire colors facilitate easy identification and installation. With an outside diameter of .089 in (.04 mm), it's suitable for various applications in the electrical power and industrial sectors. Upgrade your setup with this premium-grade cable, offering both quality and convenience.