| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0131-22-9/93/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .04 mm, .089 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 22 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 357968-000 |
| SKU: | RYC55PC0131-22-9/93/96 |
55PC0131-22-9/93/96
| Heilind Number: | RYC55PC0131-22-9/93/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0131-22-9/93/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial electrical projects with our high-quality 22 AWG white wire. Designed for optimal performance, this cable boasts a durable Modified Radiation Cross-linked ETFE Polymer jacket in a matching white hue. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, it ensures reliable power transmission. The 19-strand design offers flexibility, while its operating temperature range of -65 to 150°C (-85 to 302°F) makes it suitable for a variety of environments. Trust in this cable for efficient and safe connectivity in your applications.

