55PC0131-24-0/9/9

Heilind Number:RYC55PC0131-24-0/9/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-24-0/9/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0131-24-0/9/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-24-0/9/9
Voltage:600 V AC
Outside Diameter:.04 mm, .076 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:CX3039-000
SKU:RYC55PC0131-24-0/9/9

Detailed Description

Enhance your industrial operations with this high-performance Multiconductor Cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC, this cable is built to withstand heavy-duty applications. The 24 AWG wire size, featuring 19 strands of tin-coated copper, ensures efficient conductivity and durability. Its black and white color coding simplifies installation, while the modified radiation cross-linked ETFE polymer jacket in sleek black guarantees long-lasting protection. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is a reliable solution for a wide range of industrial needs. Upgrade your setup with this premium quality cable, a must-have for any industrial workspace.