55PC0131-24-2/6/9

Heilind Number:RYC55PC0131-24-2/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-24-2/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0131-24-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-24-2/6/9
Voltage:600 V AC
Outside Diameter:.04 mm, .076 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Blue, Red, White
Jacket Color:Blue
Part Aliases:142553-000
SKU:RYC55PC0131-24-2/6/9

Detailed Description

Enhance your electrical setups with our high-quality 24 AWG wire, designed for optimal performance in demanding environments. This flexible cable features three vibrant color-coded conductors in red, white, and blue, encased in a durable blue jacket made of Modified Radiation Cross-linked ETFE Polymer. With a voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150°C (-85 to 302°F), this cable guarantees reliability even in extreme conditions. The 19 tin-coated copper strands ensure efficient conductivity, while the slim .076-inch diameter (.04 mm) facilitates easy installation. Perfect for industrial applications, this cable is a versatile solution for your power and wiring needs.