55PC0131-26-9/93/96

Heilind Number:RYC55PC0131-26-9/93/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0131-26-9/93/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0131-26-9/93/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0131-26-9/93/96
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Part Aliases:F26413-000
SKU:RYC55PC0131-26-9/93/96

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed to deliver seamless power transmission in demanding environments. With a maximum voltage rating of 600 V AC, this cable ensures reliable connectivity for your electrical systems. The 26 AWG tin-coated copper conductors guarantee efficient signal transmission, while the modified radiation cross-linked ETFE polymer jacket offers exceptional durability and resistance to harsh conditions. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a robust and versatile solution for various industrial applications. Trust in its superior quality and performance to power your operations with confidence.