55PC0141-16-2/5/6/9

Heilind Number:RYC55PC0141-16-2/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0141-16-2/5/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0141-16-2/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0141-16-2/5/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Part Aliases:CP7628-000
SKU:RYC55PC0141-16-2/5/6/9

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, designed for optimal power transmission. Constructed with durable materials, including tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures reliable conductivity in demanding environments. With a voltage rating of 600 V AC and a wire size of 16 AWG, it meets stringent safety and performance standards. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's perfect for a wide range of applications. Trust in this cable for efficient and secure power distribution in industrial settings.