55PC0141-22-2/5/6/9

Heilind Number:RYC55PC0141-22-2/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0141-22-2/5/6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0141-22-2/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0141-22-2/5/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:712267-000
SKU:RYC55PC0141-22-2/5/6/9

Detailed Description

Ensure compliance with RoHS regulations with this high-quality multiconductor industrial cable. Designed for reliable electrical power applications, this cable features a durable jacket made of modified radiation cross-linked ETFE polymer, providing excellent protection against harsh environments. With a voltage rating of 600V AC and 22 AWG wire size, it is suitable for a wide range of industrial uses. The tin-coated copper conductors ensure efficient conductivity, even in demanding conditions. Operating temperature range from -65 to 150°C further enhances its versatility. Trust in this cable for dependable performance in your industrial projects.