| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0141-22-3/5/6/9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | D33496-000 |
| SKU: | RYC55PC0141-22-3/5/6/9 |
55PC0141-22-3/5/6/9
| Heilind Number: | RYC55PC0141-22-3/5/6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0141-22-3/5/6/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial wiring projects with our high-performance 600 V AC cable, designed for reliable power transmission in demanding environments. Featuring 22 AWG tin-coated copper conductors and a durable modified radiation cross-linked ETFE polymer jacket, this cable ensures exceptional conductivity and protection against heat, chemicals, and abrasion. With an operating temperature range of -65 to 150 °C, it's suitable for use in a wide range of applications. Trust in the quality and durability of this multiconductor cable for your electrical power needs.

