55PC0141-24-2/5/6/9

Heilind Number:RYC55PC0141-24-2/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0141-24-2/5/6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0141-24-2/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0141-24-2/5/6/9
Voltage:600 V AC
Outside Diameter:.04 mm, .091 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Blue, Green, Red, White
Jacket Color:Blue
Part Aliases:924309-000
SKU:RYC55PC0141-24-2/5/6/9

Detailed Description

Elevate your electrical connections with this high-performance Multiconductor Industrial Cable. Designed for durability and efficiency, this cable boasts a 600 V AC voltage rating, making it suitable for a wide range of power applications. The four 24 AWG strands, in vibrant Green, Red, White, and Blue colors, are meticulously crafted with tin-coated copper for optimal conductivity. Encased in a robust Blue jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable performance even in harsh environments. With an outside diameter of .091 inches, it's perfect for various industrial setups. Operating seamlessly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable guarantees consistent performance under extreme conditions. Whether you're a professional electrician or industrial operator, this cable is a must-have for your toolkit. Trust in its quality to power up your projects with ease.