| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-0-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 629439-000 |
| SKU: | RYC55PC0211-0-9 |
55PC0211-0-9
| Heilind Number: | RYC55PC0211-0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-0-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our premium 1/0 AWG hookup wire. Designed for maximum performance, this wire features a durable tin-coated copper conductor and enhanced insulation made of Modified Radiation Cross-linked ETFE Polymer. With a white jacket and a high rated voltage of 600 V, it offers both safety and functionality. Operating smoothly in temperatures ranging from -65 to 150 °C, it's ideal for a wide variety of applications. Trust in the quality and reliability of this essential wire for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

