55PC0211-0-9CS2502

Heilind Number:RYC55PC0211-0-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-0-9CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0211-0-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-0-9CS2502
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:1/0 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:888033-000
SKU:RYC55PC0211-0-9CS2502

Detailed Description

Upgrade your wiring setup with our high-performance 1/0 AWG Hookup & Equipment Wire. Designed for durable and reliable connectivity, this wire features a robust Tin-Coated Copper conductor with exceptional conductivity. The Modified Radiation Cross-linked ETFE Polymer insulation ensures maximum protection against heat, chemicals, and abrasion, making it ideal for a wide range of applications. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is suitable for both indoor and outdoor use. Its sleek white jacket adds a professional touch to any installation. Trust in the quality and versatility of this wire for all your connectivity needs.