| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-00-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 2/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 962795-000 |
| SKU: | RYC55PC0211-00-9 |
55PC0211-00-9
| Heilind Number: | RYC55PC0211-00-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-00-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This high-performance wire ensures reliable connectivity in demanding environments. With a generous 2/0 AWG wire size and durable tin-coated copper conductor, it's ideal for heavy-duty applications. The radiation-crosslinked, Modified ETFE insulation guarantees exceptional durability, withstanding temperatures ranging from -65 to 150 °C. Rated for 600 V, it's suitable for a wide range of power transmission tasks. The sleek white jacket adds a professional touch, making it perfect for both industrial and commercial use. Trust in this wire for efficient and long-lasting performance in all your hookup and equipment wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

