| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-1-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 842477-000 |
| SKU: | RYC55PC0211-1-9 |
55PC0211-1-9
| Heilind Number: | RYC55PC0211-1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-1-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily handle high-power applications with our 1 AWG white hookup wire. Constructed with durable tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire offers reliable performance in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, it's ideal for various electrical projects, ensuring safe and efficient power transmission. Trust in the quality of our wire for your next installation or repair job.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

