| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-10-9 |
| Outside Diameter: | .129 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 327045-000 |
| SKU: | RYC55PC0211-10-9 |
55PC0211-10-9
| Heilind Number: | RYC55PC0211-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-10-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 10 AWG wire, featuring a single tin-coated copper conductor for optimal conductivity. Encased in a durable white jacket, this wire is not only aesthetically pleasing but also rated for a maximum voltage of 600 V, ensuring reliable performance. With 37 strands and an outside diameter of .129 inches, it offers flexibility and ease of installation. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees safety and longevity even in extreme temperatures ranging from -65 to 150 °C. Ideal for hookup and equipment applications, this wire is a must-have for any electrical toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

