| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-10-9CS2502 |
| Outside Diameter: | .129 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 871293-000 |
| SKU: | RYC55PC0211-10-9CS2502 |
55PC0211-10-9CS2502
| Heilind Number: | RYC55PC0211-10-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-10-9CS2502 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our premium 10 AWG hook-up wire. Boasting a durable construction, this single-conductor cable features 37 tin-coated copper strands for enhanced conductivity. The modified radiation cross-linked ETFE polymer insulation ensures reliable performance in a wide temperature range, from -65 to 150°C. With a white jacket color and a rated voltage of 600V, it's ideal for various industrial and commercial applications. Trust in the quality and versatility of this wire for your next project.

