| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-12-0 |
| Wire Size: | 12 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 068851-000 |
| SKU: | RYC55PC0211-12-0 |
55PC0211-12-0
| Heilind Number: | RYC55PC0211-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-12-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG wire. Featuring a durable tin-coated copper conductor and black Modified Radiation Cross-linked ETFE Polymer insulation, it offers reliable performance in a wide temperature range from -65 to 150 °C. With a 600 V rating, it's suitable for various applications, making it an essential component for any hookup or equipment setup. Trust in its quality and versatility for your wiring needs.

