| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-12-9 |
| Outside Diameter: | .105 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 358681-000 |
| SKU: | RYC55PC0211-12-9 |
55PC0211-12-9
| Heilind Number: | RYC55PC0211-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-12-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with this high-performance 12 AWG wire, a versatile essential for various applications. With a durable tin-coated copper conductor and robust insulation made of modified radiation cross-linked ETFE polymer, it ensures reliable conductivity and protection. Operating seamlessly in a wide temperature range from -65 to 150°C, this wire is suitable for both indoor and outdoor use. Its 600V rating guarantees safe and efficient power transmission. Featuring 37 strands for flexibility and easy installation, and encased in a sleek white jacket, it combines functionality with a professional finish. Meet your wiring needs with confidence using this top-quality hook-up and equipment wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

