55PC0211-12-94

Heilind Number:RYC55PC0211-12-94
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-12-94
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-12-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-12-94
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Yellow
Part Aliases:255791-000
SKU:RYC55PC0211-12-94

Detailed Description

Enhance your electrical projects with our 12 AWG white hookup wire, designed for reliable performance in a variety of applications. Constructed with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures optimal conductivity and durability. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it meets stringent safety standards for both residential and commercial use. The yellow jacket striping adds a visual cue for easy identification in complex wiring setups. Trust in the quality and versatility of this wire for all your connectivity needs.