55PC0211-12-9CS2502

Heilind Number:RYC55PC0211-12-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-12-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-12-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-12-9CS2502
Wire Size:12 AWG
Jacket Color:White
Rated Voltage:600 V
Outside Diameter:.105 in
Number of Strands:37
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Operating Temperature Range:-65 - 150 °C
Part Aliases:728217-000
SKU:RYC55PC0211-12-9CS2502

Detailed Description

Enhance your wiring projects with our high-quality 12 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance in a variety of applications. With a white jacket color and a 600V rating, it not only meets industry standards for safety but also offers easy identification. The 37 strands of the conductor provide flexibility while maintaining conductivity, and with an operating temperature range of -65 to 150 °C, it can withstand harsh environments. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox. Upgrade to our premium hook-up wire and experience the difference in your projects.