| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-14-9 |
| Outside Diameter: | .086 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 964051-000 |
| SKU: | RYC55PC0211-14-9 |
55PC0211-14-9
| Heilind Number: | RYC55PC0211-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-14-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 14 AWG wire, designed for reliable performance in various applications. Featuring a durable tin-coated copper conductor and robust insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire offers excellent conductivity and protection against environmental factors. Its 19 strands ensure flexibility and ease of installation, while the white jacket color adds a clean and professional touch to your projects. With a rated voltage of 600V and an operating temperature range of -65 to 150 °C, this wire guarantees safe and efficient operation. Whether you're working on hookup or equipment installations, this wire is a must-have for any electrician or DIY enthusiast. Upgrade your wiring systems with confidence and precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

