55PC0211-14-9CS2502

Heilind Number:RYC55PC0211-14-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-14-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-14-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-14-9CS2502
Outside Diameter:.086 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:14 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:511485-000
SKU:RYC55PC0211-14-9CS2502

Detailed Description

Elevate your wiring projects with our high-quality 14 AWG hook-up wire, designed for superior performance and durability. Its single conductor boasts 19 strands of tin-coated copper, ensuring optimal conductivity and flexibility. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees reliable protection in even the harshest environments. With a white jacket color and a slim outside diameter of .086 inches, this wire is not only functional but also aesthetically pleasing. Rated for 600 volts and capable of withstanding temperatures from -65 to 150°C, it is suitable for a wide range of applications. Upgrade to this top-of-the-line wire for all your electrical and electronic needs.