55PC0211-16-0

Heilind Number:RYC55PC0211-16-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-16-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-16-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-16-0
Wire Size:16 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Part Aliases:413717-000
SKU:RYC55PC0211-16-0

Detailed Description

Upgrade your wiring systems with our high-quality 16 AWG hook-up wire, designed for optimal performance in a variety of applications. Featuring a durable tin-coated copper conductor and a black modified radiation cross-linked ETFE polymer jacket, this wire offers both strength and flexibility. With a rated voltage of 600V and an impressive operating temperature range of -65 to 150°C, it ensures reliable operation even in challenging environments. Whether you're working on industrial equipment, electronics, or automotive projects, this wire is a versatile and essential component for your wiring needs. Trust in its quality and durability for seamless connectivity and superior performance.