55PC0211-16-1CS2502

Heilind Number:RYC55PC0211-16-1CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-16-1CS2502
ECAD Model:
3D Model

Description:

55PC0211-16-1CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-16-1CS2502
Outside Diameter:.071 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Brown
Part Aliases:E01021-000
SKU:RYC55PC0211-16-1CS2502

Detailed Description

Upgrade your wiring setup with our high-quality 16 AWG hook-up wire, perfect for various applications. Featuring a single conductor made of durable tin-coated copper with 19 strands, it ensures optimal conductivity and flexibility. The insulation is crafted from modified radiation cross-linked ETFE polymer, providing excellent protection and meeting stringent safety standards. With a rated voltage of 600V and operating temperature range from -65 to 150°C, this wire guarantees reliable performance even in harsh environments. The sleek brown jacket color adds a professional touch, making it ideal for both commercial and residential projects. Trust in the quality and versatility of this wire for all your connectivity needs.