55PC0211-16-5CS2502

Heilind Number:RYC55PC0211-16-5CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-16-5CS2502
ECAD Model:
3D Model

Description:

55PC0211-16-5CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-16-5CS2502
Outside Diameter:.071 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Green
Part Aliases:F64522-000
SKU:RYC55PC0211-16-5CS2502

Detailed Description

Experience high-performance connectivity with our 16 AWG wire, designed for a multitude of applications. Boasting a sturdy construction with 19 strands of tin-coated copper, this wire ensures reliable conductivity. Its green jacket not only provides easy identification but also offers durability with an outside diameter of .071 inches, suitable for various environments. The modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity, even in extreme temperatures ranging from -65 to 150°C. Compliant with international standards, this wire is a must-have for any hookup or equipment setup, promising efficient power transmission. Upgrade your wiring system with our premium quality solution.