| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-16-9 |
| Outside Diameter: | .071 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 277603-000 2776033002 |
| SKU: | RYC55PC0211-16-9 |
55PC0211-16-9
| Heilind Number: | RYC55PC0211-16-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-16-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management game with this high-quality, single-conductor hookup wire. Featuring a durable tin-coated copper conductor with 19 strands of 29 AWG wire, it ensures reliable conductivity for your projects. The outside diameter of 0.071 inches and an insulation material made of Modified Radiation Cross-linked ETFE Polymer guarantee efficient performance. With a wire size of 16 AWG and a maximum voltage rating of 600V, this white-colored wire is suitable for a wide range of applications. Rest assured of its environmental compliance with RoHS standards.Upgrade your setup with this essential wire for seamless connectivity in various electronic and electrical systems.

