| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-16-96 |
| Outside Diameter: | .071 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | 765791-000 |
| SKU: | RYC55PC0211-16-96 |
55PC0211-16-96
| Heilind Number: | RYC55PC0211-16-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-16-96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with this high-quality hook-up wire, boasting a 16 AWG size for optimal conductivity. Its durable construction features a single conductor made of tin-coated copper, surrounded by a tough Modified Radiation Cross-linked ETFE Polymer insulation. With a voltage rating of 600 V and an operating temperature range spanning from -65 to 150 °C, this wire guarantees reliable performance even in demanding conditions. The white jacket with blue striping not only adds a sleek finish but also aids in easy identification. Perfect for various applications, this wire is a versatile and essential component for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

