| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-16-9CS2502 |
| Outside Diameter: | .071 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 953513-000 |
| SKU: | RYC55PC0211-16-9CS2502 |
55PC0211-16-9CS2502
| Heilind Number: | RYC55PC0211-16-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-16-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide range of applications. With a white jacket and a 600V rated voltage, this wire is not only safe but also easy to identify. Its 19 strands and .071-inch outside diameter offer flexibility and convenience during installation. Suitable for use in Hookup & Equipment Wire applications, this wire guarantees optimal conductivity and longevity, even in extreme operating temperatures ranging from -65 to 150 °C. Upgrade your wiring setup with this dependable solution.

